
249BBHS0XB25253KA | |
|---|---|
DigiKey Part Number | 693-249BBHS0XB25253KA-ND |
Manufacturer | |
Manufacturer Product Number | 249BBHS0XB25253KA |
Description | POT 25K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 295° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 25k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.750" (19.05mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 1/4-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 306,69700 Kč | 3 066,97 Kč |
| 25 | 284,63200 Kč | 7 115,80 Kč |
| 50 | 268,93820 Kč | 13 446,91 Kč |
| 100 | 254,06530 Kč | 25 406,53 Kč |
| 250 | 235,61352 Kč | 58 903,38 Kč |
| 500 | 222,52630 Kč | 111 263,15 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |



