Tuning Tool (Double Ended) Flat Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2715

DigiKey Part Number
CT2715-ND
Manufacturer
Manufacturer Product Number
CT2715
Description
TUNING TOOL FLAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tuning Tool (Double Ended) Flat Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Tool Type
Tuning Tool (Double Ended)
Tip Shape
Flat
Length - Overall
-
Features
-
Material
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč