N-Channel 240 V 200mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2404K-T1-GE3

DigiKey Part Number
TN2404K-T1-GE3TR-ND - Tape & Reel (TR)
TN2404K-T1-GE3CT-ND - Cut Tape (CT)
TN2404K-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN2404K-T1-GE3
Description
MOSFET N-CH 240V 200MA SOT23-3
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 200mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,28900 Kč182,89 Kč
10012,08010 Kč1 208,01 Kč
5009,41256 Kč4 706,28 Kč
1 0008,55333 Kč8 553,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,46213 Kč22 386,39 Kč
6 0006,91282 Kč41 476,92 Kč
9 0006,63299 Kč59 696,91 Kč
15 0006,31868 Kč94 780,20 Kč
21 0006,13265 Kč128 785,65 Kč
30 0006,03693 Kč181 107,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč