SUM50020E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 43,56434 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 43
Unit Price: 91,13000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM50020E-GE3

DigiKey Part Number
SUM50020E-GE3TR-ND - Tape & Reel (TR)
SUM50020E-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SUM50020E-GE3
Description
MOSFET N-CH 60V 120A TO263
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
11150 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB3006GPBFInfineon Technologies0IRFB3006GPBF-ND43,56434 KčSimilar
TK100E06N1,S1XToshiba Semiconductor and Storage43TK100E06N1S1X-ND91,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1057,15700 Kč571,57 Kč
10040,10620 Kč4 010,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,19410 Kč24 955,28 Kč
1 60029,11491 Kč46 583,86 Kč
2 40028,05613 Kč67 334,71 Kč
4 00027,28428 Kč109 137,12 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč