MFR Recommended
Similar
Similar
Similar

IRFB3006GPBF | |
|---|---|
DigiKey Part Number | IRFB3006GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3006GPBF |
Description | MOSFET N-CH 60V 195A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8970 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 170A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB3006PBF | Infineon Technologies | 2 146 | IRFB3006PBF-ND | 107,93000 Kč | MFR Recommended |
| AOT260L | Alpha & Omega Semiconductor Inc. | 2 023 | 785-1273-5-ND | 100,16000 Kč | Similar |
| PSMN2R5-60PLQ | Nexperia USA Inc. | 6 | 1727-1056-ND | 104,99000 Kč | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | 68,24000 Kč | Similar |
| SUP50020EL-GE3 | Vishay Siliconix | 87 | SUP50020EL-GE3-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,09469 Kč | 42 094,69 Kč |
| Unit Price without VAT: | 42,09469 Kč |
|---|---|
| Unit Price with VAT: | 50,93457 Kč |





