
SUD50P04-08-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD50P04-08-BE3TR-ND - Tape & Reel (TR) 742-SUD50P04-08-BE3CT-ND - Cut Tape (CT) 742-SUD50P04-08-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P04-08-BE3 |
Description | MOSFET P-CH 40V 50A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 Kč | 32,08 Kč |
| 10 | 22,08000 Kč | 220,80 Kč |
| 100 | 17,78050 Kč | 1 778,05 Kč |
| 500 | 14,99968 Kč | 7 499,84 Kč |
| 1 000 | 14,14878 Kč | 14 148,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,36407 Kč | 24 728,14 Kč |
| 4 000 | 11,50790 Kč | 46 031,60 Kč |
| 6 000 | 11,24820 Kč | 67 489,20 Kč |
| Unit Price without VAT: | 32,08000 Kč |
|---|---|
| Unit Price with VAT: | 38,81680 Kč |


