
SUD09P10-195-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD09P10-195-BE3TR-ND - Tape & Reel (TR) 742-SUD09P10-195-BE3CT-ND - Cut Tape (CT) 742-SUD09P10-195-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD09P10-195-BE3 |
Description | MOSFET P-CH 100V 8.8A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 8.8A (Tc) 2.5W (Ta), 32.1W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1055 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 32.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 195mOhm @ 3.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD09P10-195-GE3 | Vishay Siliconix | 28 | SUD09P10-195-GE3CT-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 100 | 12,80110 Kč | 1 280,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,79391 Kč | 15 587,82 Kč |
| 4 000 | 7,19749 Kč | 28 789,96 Kč |
| 6 000 | 6,89368 Kč | 41 362,08 Kč |
| 10 000 | 6,55234 Kč | 65 523,40 Kč |
| 14 000 | 6,51734 Kč | 91 242,76 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

