N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS484ENW-T1_GE3

DigiKey Part Number
SQS484ENW-T1_GE3TR-ND - Tape & Reel (TR)
SQS484ENW-T1_GE3CT-ND - Cut Tape (CT)
SQS484ENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS484ENW-T1_GE3
Description
MOSFET N-CH 40V 16A PPAK1212-8
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SQS484ENW-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1026,14300 Kč261,43 Kč
10017,57740 Kč1 757,74 Kč
50013,90404 Kč6 952,02 Kč
1 00012,72227 Kč12 722,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,22217 Kč33 666,51 Kč
6 00010,46736 Kč62 804,16 Kč
9 00010,08294 Kč90 746,46 Kč
15 0009,75094 Kč146 264,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč