


SQS142ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS142ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS142ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS142ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS142ELNW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 86A (Tc) 70W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
EDA/CAD Models | SQS142ELNW-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2442 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 100 | 12,69330 Kč | 1 269,33 Kč |
| 500 | 9,90854 Kč | 4 954,27 Kč |
| 1 000 | 9,01234 Kč | 9 012,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87418 Kč | 23 622,54 Kč |
| 6 000 | 7,30118 Kč | 43 807,08 Kč |
| 9 000 | 7,00932 Kč | 63 083,88 Kč |
| 15 000 | 6,68148 Kč | 100 222,20 Kč |
| 21 000 | 6,48745 Kč | 136 236,45 Kč |
| 30 000 | 6,43326 Kč | 192 997,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




