
SQS166ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS166ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS166ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS166ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS166ELNW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60V (D-S) |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 71A (Tc) 91W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,04000 Kč | 160,40 Kč |
| 100 | 10,55870 Kč | 1 055,87 Kč |
| 500 | 8,20444 Kč | 4 102,22 Kč |
| 1 000 | 7,44623 Kč | 7 446,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48284 Kč | 19 448,52 Kč |
| 6 000 | 5,99788 Kč | 35 987,28 Kč |
| 9 000 | 5,75084 Kč | 51 757,56 Kč |
| 15 000 | 5,53351 Kč | 83 002,65 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


