
SQM120N04-1M7L_GE3 | |
|---|---|
DigiKey Part Number | SQM120N04-1M7L_GE3TR-ND - Tape & Reel (TR) SQM120N04-1M7L_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQM120N04-1M7L_GE3 |
Description | MOSFET N-CH 40V 120A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 375W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 285 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 65,28300 Kč | 652,83 Kč |
| 100 | 46,15360 Kč | 4 615,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,16564 Kč | 28 932,51 Kč |
| 1 600 | 33,83631 Kč | 54 138,10 Kč |
| 2 400 | 32,65023 Kč | 78 360,55 Kč |
| 4 000 | 32,39467 Kč | 129 578,68 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |



