
SQJQ936EL-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ936EL-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ936EL-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ936EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ936EL-T1_GE3 |
Description | MOSFET 2N-CH 40V 100A PPAK8X8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tc) 75W (Tc) Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ936EL-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300pF @ 25V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 8 x 8 Dual | |
Supplier Device Package | PowerPAK® 8 x 8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 100 | 38,87570 Kč | 3 887,57 Kč |
| 500 | 32,14290 Kč | 16 071,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,57825 Kč | 55 156,50 Kč |
| 4 000 | 26,26063 Kč | 105 042,52 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


