Mosfet Array 40V 30A (Tc) 34W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB40EP-T1_GE3

DigiKey Part Number
SQJB40EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJB40EP-T1_GE3CT-ND - Cut Tape (CT)
SQJB40EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB40EP-T1_GE3
Description
MOSFET 2N-CH 40V 30A PPAK SO8
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 34W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJB40EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
8mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1900pF @ 25V
Power - Max
34W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1026,45700 Kč264,57 Kč
10017,80000 Kč1 780,00 Kč
50014,08798 Kč7 043,99 Kč
1 00012,89361 Kč12 893,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37749 Kč34 132,47 Kč
6 00010,61463 Kč63 687,78 Kč
9 00010,22614 Kč92 035,26 Kč
15 0009,90842 Kč148 626,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč