
SQJB40EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJB40EP-T1_GE3TR-ND - Tape & Reel (TR) SQJB40EP-T1_GE3CT-ND - Cut Tape (CT) SQJB40EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB40EP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 34W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJB40EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900pF @ 25V | |
Power - Max | 34W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 100 | 17,80000 Kč | 1 780,00 Kč |
| 500 | 14,08798 Kč | 7 043,99 Kč |
| 1 000 | 12,89361 Kč | 12 893,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,37749 Kč | 34 132,47 Kč |
| 6 000 | 10,61463 Kč | 63 687,78 Kč |
| 9 000 | 10,22614 Kč | 92 035,26 Kč |
| 15 000 | 9,90842 Kč | 148 626,30 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






