
SQJ963EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ963EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ963EP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJ963EP-T1_GE3 |
Description | MOSFET 2P-CH 60V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ963EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140pF @ 30V | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 100 | 25,51680 Kč | 2 551,68 Kč |
| 500 | 20,49698 Kč | 10 248,49 Kč |
| 1 000 | 19,08340 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,83543 Kč | 50 506,29 Kč |
| 6 000 | 15,80544 Kč | 94 832,64 Kč |
| 9 000 | 15,59102 Kč | 140 319,18 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |





