
SQJ958EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ958EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ958EP-T1_GE3CT-ND - Cut Tape (CT) SQJ958EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ958EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 35W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 34.9mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1075pF @ 30V | |
Power - Max | 35W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 100 | 15,60780 Kč | 1 560,78 Kč |
| 500 | 12,28676 Kč | 6 143,38 Kč |
| 1 000 | 11,21818 Kč | 11 218,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86115 Kč | 29 583,45 Kč |
| 6 000 | 9,17819 Kč | 55 069,14 Kč |
| 9 000 | 8,83045 Kč | 79 474,05 Kč |
| 15 000 | 8,43978 Kč | 126 596,70 Kč |
| 21 000 | 8,38345 Kč | 176 052,45 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


