
SQJ912DEP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ912DEP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ912DEP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ912DEP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ912DEP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ912DEP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 100 | 14,98000 Kč | 1 498,00 Kč |
| 500 | 11,77316 Kč | 5 886,58 Kč |
| 1 000 | 10,74090 Kč | 10 740,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43034 Kč | 28 291,02 Kč |
| 6 000 | 8,77073 Kč | 52 624,38 Kč |
| 9 000 | 8,43480 Kč | 75 913,20 Kč |
| 15 000 | 8,05745 Kč | 120 861,75 Kč |
| 21 000 | 7,95562 Kč | 167 068,02 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



