
MICROASMDCH050F-2 | |
|---|---|
DigiKey Part Number | 18-MICROASMDCH050F-2TR-ND - Tape & Reel (TR) 18-MICROASMDCH050F-2CT-ND - Cut Tape (CT) 18-MICROASMDCH050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMDCH050F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Trip (It) 1.05 A | Thickness (Max) 0.055" (1.40mm) |
Current - Max 20 A | Approval Agency TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-USHT050KX-2 | Bourns Inc. | 22 592 | MF-USHT050KX-2CT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 5 | 23,85800 Kč | 119,29 Kč |
| 10 | 22,02300 Kč | 220,23 Kč |
| 50 | 18,26520 Kč | 913,26 Kč |
| 100 | 16,85120 Kč | 1 685,12 Kč |
| 250 | 15,14528 Kč | 3 786,32 Kč |
| 500 | 13,96568 Kč | 6 982,84 Kč |
| 1 000 | 12,87306 Kč | 12 873,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,72645 Kč | 29 179,35 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |











