
SQJ570EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ570EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ570EP-T1_GE3CT-ND - Cut Tape (CT) SQJ570EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ570EP-T1_GE3 |
Description | MOSFET N/P-CH 100V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 15A (Tc), 9.5A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ570EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc), 9.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V, 146mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V, 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V, 600pF @ 25V | |
Power - Max | 27W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 100 | 16,71440 Kč | 1 671,44 Kč |
| 500 | 13,19430 Kč | 6 597,15 Kč |
| 1 000 | 12,06209 Kč | 12 062,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62415 Kč | 31 872,45 Kč |
| 6 000 | 9,90063 Kč | 59 403,78 Kč |
| 9 000 | 9,53216 Kč | 85 789,44 Kč |
| 15 000 | 9,14726 Kč | 137 208,90 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






