Mosfet Array 40V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ500AEP-T1_GE3

DigiKey Part Number
SQJ500AEP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ500AEP-T1_GE3CT-ND - Cut Tape (CT)
SQJ500AEP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ500AEP-T1_GE3
Description
MOSFET N/P-CH 40V 30A PPAK SO8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ500AEP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
27mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1850pF @ 20V
Power - Max
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,93000 Kč309,30 Kč
10020,97910 Kč2 097,91 Kč
50016,71524 Kč8 357,62 Kč
1 00015,34450 Kč15 344,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,60446 Kč40 813,38 Kč
6 00012,72909 Kč76 374,54 Kč
9 00012,28336 Kč110 550,24 Kč
15 00012,19459 Kč182 918,85 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč