
G18NP06Y | |
|---|---|
DigiKey Part Number | 3141-G18NP06YTR-ND - Tape & Reel (TR) 3141-G18NP06YCT-ND - Cut Tape (CT) 3141-G18NP06YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G18NP06Y |
Description | MOSFET N/P-CH 60V 18A TO252-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 18A (Tc) 45W (Tc), 50W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 12A, 10V, 45mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 30V, 2610pF @ 30V | |
Power - Max | 45W (Tc), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 12,86550 Kč | 1 286,55 Kč |
| 500 | 10,07568 Kč | 5 037,84 Kč |
| 1 000 | 9,17802 Kč | 9 178,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,20627 Kč | 20 515,67 Kč |
| 5 000 | 7,60573 Kč | 38 028,65 Kč |
| 7 500 | 7,29980 Kč | 54 748,50 Kč |
| 12 500 | 7,13932 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




