
G180C06Y | |
|---|---|
DigiKey Part Number | 3141-G180C06YTR-ND - Tape & Reel (TR) 3141-G180C06YCT-ND - Cut Tape (CT) 3141-G180C06YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G180C06Y |
Description | MOSFET N/P-CH 60V 50A TO252-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 50A (Tc), 60A (Tc) 69W (Tc), 115W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V, 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA, 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 4.5V, 62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2429pF @ 30V, 4471pF @ 30V | |
Power - Max | 69W (Tc), 115W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 15,32430 Kč | 1 532,43 Kč |
| 500 | 12,05412 Kč | 6 027,06 Kč |
| 1 000 | 11,00190 Kč | 11 001,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,86293 Kč | 24 657,33 Kč |
| 5 000 | 9,15920 Kč | 45 796,00 Kč |
| 7 500 | 8,80074 Kč | 66 005,55 Kč |
| 12 500 | 8,39807 Kč | 104 975,88 Kč |
| 17 500 | 8,18922 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

