N-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ414EP-T1_BE3

DigiKey Part Number
742-SQJ414EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ414EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ414EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ414EP-T1_BE3
Description
N-CHANNEL 30-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,85600 Kč188,56 Kč
10012,47070 Kč1 247,07 Kč
5009,72838 Kč4 864,19 Kč
1 0008,84562 Kč8 845,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,72446 Kč23 173,38 Kč
6 0007,16000 Kč42 960,00 Kč
9 0006,87255 Kč61 852,95 Kč
15 0006,54961 Kč98 244,15 Kč
21 0006,35843 Kč133 527,03 Kč
30 0006,28890 Kč188 667,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč