
SQJ409EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ409EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ409EP-T1_GE3CT-ND - Cut Tape (CT) SQJ409EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ409EP-T1_GE3 |
Description | MOSFET P-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ409EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ409EP-T1_BE3 | Vishay Siliconix | 1 886 | 742-SQJ409EP-T1_BE3CT-ND | 45,78000 Kč | Parametric Equivalent |
| SQJ409EP-T2_GE3 | Vishay Siliconix | 39 775 | 742-SQJ409EP-T2_GE3CT-ND | 45,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 19,75910 Kč | 1 975,91 Kč |
| 500 | 15,70482 Kč | 7 852,41 Kč |
| 1 000 | 14,40106 Kč | 14 401,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,74607 Kč | 38 238,21 Kč |
| 6 000 | 11,91343 Kč | 71 480,58 Kč |
| 9 000 | 11,48943 Kč | 103 404,87 Kč |
| 15 000 | 11,30742 Kč | 169 611,30 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











