
SQJ181ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ181ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ181ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ181ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ181ELP-T1_GE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 128A (Tc) 468W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5649 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 468W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 100 | 21,98490 Kč | 2 198,49 Kč |
| 500 | 17,60010 Kč | 8 800,05 Kč |
| 1 000 | 17,23600 Kč | 17 236,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,40148 Kč | 43 204,44 Kč |
| 6 000 | 14,08178 Kč | 84 490,68 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



