N-Channel 40 V 175A (Tc) 190W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ142ELP-T1_GE3

DigiKey Part Number
742-SQJ142ELP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ142ELP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ142ELP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ142ELP-T1_GE3
Description
MOSFET N-CH 40V 175A PPAK SO-8
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 175A (Tc) 190W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3015 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
190W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.8mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,10600 Kč241,06 Kč
10016,14330 Kč1 614,33 Kč
50012,72520 Kč6 362,60 Kč
1 00011,62533 Kč11 625,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,22918 Kč30 687,54 Kč
6 0009,52658 Kč57 159,48 Kč
9 0009,16880 Kč82 519,20 Kč
15 0008,76687 Kč131 503,05 Kč
21 0008,75092 Kč183 769,32 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč