
SQD50P04-13L_T4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD50P04-13L_T4GE3TR-ND - Tape & Reel (TR) 742-SQD50P04-13L_T4GE3CT-ND - Cut Tape (CT) 742-SQD50P04-13L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50P04-13L_T4GE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD50P04-13L_T4GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3590 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 26,98600 Kč | 269,86 Kč |
| 100 | 18,22510 Kč | 1 822,51 Kč |
| 500 | 14,47692 Kč | 7 238,46 Kč |
| 1 000 | 13,60398 Kč | 13 603,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,96667 Kč | 29 916,68 Kč |
| 5 000 | 11,16063 Kč | 55 803,15 Kč |
| 7 500 | 11,11440 Kč | 83 358,00 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |










