
SQD50N05-11L_GE3 | |
|---|---|
DigiKey Part Number | SQD50N05-11L_GE3TR-ND - Tape & Reel (TR) SQD50N05-11L_GE3CT-ND - Cut Tape (CT) SQD50N05-11L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50N05-11L_GE3 |
Description | MOSFET N-CH 50V 50A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 50 V 50A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2106 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ166ELP-T1_GE3 | Vishay Siliconix | 2 865 | 742-SQJ166ELP-T1_GE3CT-ND | 33,18000 Kč | MFR Recommended |
| FDD8647L | onsemi | 142 | FDD8647LCT-ND | 40,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

