
SQD40081EL_GE3 | |
|---|---|
DigiKey Part Number | SQD40081EL_GE3TR-ND - Tape & Reel (TR) SQD40081EL_GE3CT-ND - Cut Tape (CT) SQD40081EL_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD40081EL_GE3 |
Description | MOSFET P-CH 40V 50A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD40081EL_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 100 | 17,27990 Kč | 1 727,99 Kč |
| 500 | 13,69640 Kč | 6 848,20 Kč |
| 1 000 | 12,71841 Kč | 12 718,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,57413 Kč | 23 148,26 Kč |
| 4 000 | 10,75887 Kč | 43 035,48 Kč |
| 6 000 | 10,39081 Kč | 62 344,86 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |







