
SQ4401CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4401CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4401CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4401CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4401CEY-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4401CEY-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.14W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 100 | 16,97060 Kč | 1 697,06 Kč |
| 500 | 13,40512 Kč | 6 702,56 Kč |
| 1 000 | 12,25779 Kč | 12 257,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,01631 Kč | 27 540,78 Kč |
| 5 000 | 10,24912 Kč | 51 245,60 Kč |
| 7 500 | 9,85851 Kč | 73 938,83 Kč |
| 12 500 | 9,41967 Kč | 117 745,88 Kč |
| 17 500 | 9,32574 Kč | 163 200,45 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











