
CSD19533Q5AT | |
|---|---|
DigiKey Part Number | 296-44472-2-ND - Tape & Reel (TR) 296-44472-1-ND - Cut Tape (CT) 296-44472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19533Q5AT |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19533Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2670 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 100 | 30,34420 Kč | 3 034,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,76488 Kč | 6 691,22 Kč |
| 500 | 24,55044 Kč | 12 275,22 Kč |
| 750 | 23,42229 Kč | 17 566,72 Kč |
| 1 250 | 22,15457 Kč | 27 693,21 Kč |
| 1 750 | 21,40404 Kč | 37 457,07 Kč |
| 2 500 | 20,67455 Kč | 51 686,38 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











