
SQ3469EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3469EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3469EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3469EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3469EV-T1_BE3 |
Description | P-CHANNEL 20-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 36mOhm @ 6.7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 25µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,80600 Kč | 138,06 Kč |
| 100 | 8,99710 Kč | 899,71 Kč |
| 500 | 6,93154 Kč | 3 465,77 Kč |
| 1 000 | 6,26583 Kč | 6 265,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42000 Kč | 16 260,00 Kč |
| 6 000 | 4,99395 Kč | 29 963,70 Kč |
| 9 000 | 4,77695 Kč | 42 992,55 Kč |
| 15 000 | 4,53311 Kč | 67 996,65 Kč |
| 21 000 | 4,38875 Kč | 92 163,75 Kč |
| 30 000 | 4,24845 Kč | 127 453,50 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |




