N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3418EV-T1_GE3

DigiKey Part Number
SQ3418EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3418EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3418EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3418EV-T1_GE3
Description
MOSFET N-CHANNEL 40V 8A 6TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
678 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,88800 Kč148,88 Kč
1009,74520 Kč974,52 Kč
5007,52946 Kč3 764,73 Kč
1 0006,81532 Kč6 815,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,90800 Kč17 724,00 Kč
6 0005,45115 Kč32 706,90 Kč
9 0005,21845 Kč46 966,05 Kč
15 0004,95697 Kč74 354,55 Kč
21 0004,80217 Kč100 845,57 Kč
30 0004,65173 Kč139 551,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč