
SQ2351CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2351CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2351CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2351CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2351CES-T1_GE3 |
Description | MOSFET P-CH 20V 3.2A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2351CES-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 115mOhm @ 2.4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 500 | 4,23530 Kč | 2 117,65 Kč |
| 1 000 | 3,79581 Kč | 3 795,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23698 Kč | 9 710,94 Kč |
| 6 000 | 2,95529 Kč | 17 731,74 Kč |
| 9 000 | 2,81173 Kč | 25 305,57 Kč |
| 15 000 | 2,65038 Kč | 39 755,70 Kč |
| 21 000 | 2,55485 Kč | 53 651,85 Kč |
| 30 000 | 2,46197 Kč | 73 859,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




