
SQ2309CES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2309CES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2309CES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2309CES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2309CES-T1_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 370mOhm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 265 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,89840 Kč | 97,46 Kč |
| 100 | 3,35330 Kč | 335,33 Kč |
| 250 | 3,09184 Kč | 772,96 Kč |
| 500 | 2,93480 Kč | 1 467,40 Kč |
| 1 000 | 2,80533 Kč | 2 805,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64542 Kč | 7 936,26 Kč |
| 6 000 | 2,56715 Kč | 15 402,90 Kč |
| 9 000 | 2,52796 Kč | 22 751,64 Kč |
| 15 000 | 2,48455 Kč | 37 268,25 Kč |
| 21 000 | 2,45915 Kč | 51 642,15 Kč |
| 30 000 | 2,43476 Kč | 73 042,80 Kč |
| 75 000 | 2,38220 Kč | 178 665,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


