
SQ2303ES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2303ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2303ES-T1_GE3CT-ND - Cut Tape (CT) SQ2303ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2303ES-T1_GE3 |
Description | MOSFET P-CH 30V 2.5A TO236 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 500 | 5,45864 Kč | 2 729,32 Kč |
| 1 000 | 4,91353 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94433 Kč | 11 832,99 Kč |
| 6 000 | 3,61796 Kč | 21 707,76 Kč |
| 9 000 | 3,45167 Kč | 31 065,03 Kč |
| 15 000 | 3,26485 Kč | 48 972,75 Kč |
| 21 000 | 3,15420 Kč | 66 238,20 Kč |
| 30 000 | 3,04996 Kč | 91 498,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


