
SQ2301ES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2301ES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2301ES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2301ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2301ES-T1_GE3 |
Description | MOSFET P-CH 20V 3.9A TO236 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Tc) 3W (Tc) Surface Mount TO-236 (SOT-23) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236 (SOT-23) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.8A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2301ES-T1_BE3 | Vishay Siliconix | 14 726 | 742-SQ2301ES-T1_BE3CT-ND | 17,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,99100 Kč | 109,91 Kč |
| 100 | 7,10130 Kč | 710,13 Kč |
| 500 | 5,42160 Kč | 2 710,80 Kč |
| 1 000 | 4,88019 Kč | 4 880,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19175 Kč | 12 575,25 Kč |
| 6 000 | 3,84492 Kč | 23 069,52 Kč |
| 9 000 | 3,66825 Kč | 33 014,25 Kč |
| 15 000 | 3,46967 Kč | 52 045,05 Kč |
| 21 000 | 3,35208 Kč | 70 393,68 Kč |
| 30 000 | 3,23782 Kč | 97 134,60 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |










