Mosfet Array 30V 20A (Tc), 60A (Tc) 20.2W, 32.9W Surface Mount 8-PowerPair® (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ998DT-T1-GE3

DigiKey Part Number
SIZ998DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ998DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ998DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ998DT-T1-GE3
Description
MOSFET 2N-CH 30V 20A 8POWERPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 20A (Tc), 60A (Tc) 20.2W, 32.9W Surface Mount 8-PowerPair® (6x5)
Datasheet
 Datasheet
EDA/CAD Models
SIZ998DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual), Schottky
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Tc), 60A (Tc)
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V, 2.8mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.1nC @ 4.5V, 19.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
930pF @ 15V, 2620pF @ 15V
Power - Max
20.2W, 32.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1033,99600 Kč339,96 Kč
10023,16920 Kč2 316,92 Kč
50018,53704 Kč9 268,52 Kč
1 00017,04786 Kč17 047,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,15755 Kč45 472,65 Kč
6 00014,20676 Kč85 240,56 Kč
9 00013,81668 Kč124 350,12 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč