
SIZ926DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ926DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ926DT-T1-GE3CT-ND - Cut Tape (CT) SIZ926DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ926DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 40A 8POWERPAIR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 5A, 10V, 2.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V, 41nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 925pF @ 10V, 2150pF @ 10V | |
Power - Max | 20.2W, 40W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 24,34300 Kč | 243,43 Kč |
| 100 | 16,36390 Kč | 1 636,39 Kč |
| 500 | 12,94632 Kč | 6 473,16 Kč |
| 1 000 | 11,90561 Kč | 11 905,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,80483 Kč | 32 414,49 Kč |
| 6 000 | 9,75000 Kč | 58 500,00 Kč |
| 9 000 | 9,72681 Kč | 87 541,29 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |


