16 WFDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WFDFN EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3028IDHC#PBF

DigiKey Part Number
LT3028IDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LT3028IDHC#PBF
Description
IC REG LINEAR POS ADJ 16-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3028IDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.47V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1232,40000 Kč232,40 Kč
10158,87500 Kč1 588,75 Kč
73122,31644 Kč8 929,10 Kč
146113,35425 Kč16 549,72 Kč
292110,53188 Kč32 275,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,40000 Kč
Unit Price with VAT:281,20400 Kč