SIZ704DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 9,67259 Kč
Datasheet
Mosfet Array 30V 12A, 16A 20W, 30W Surface Mount 6-PowerPair™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ704DT-T1-GE3

DigiKey Part Number
SIZ704DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ704DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ704DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ704DT-T1-GE3
Description
MOSFET 2N-CH 30V 12A 6POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 12A, 16A 20W, 30W Surface Mount 6-PowerPair™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
12A, 16A
Rds On (Max) @ Id, Vgs
24mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
435pF @ 15V
Power - Max
20W, 30W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerPair™
Supplier Device Package
6-PowerPair™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes