
SIZ904DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ904DT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZ904DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 12A 6POWERPAIR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 16A 20W, 33W Surface Mount 6-PowerPair™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 16A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 435pF @ 15V | |
Power - Max | 20W, 33W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerPair™ | |
Supplier Device Package | 6-PowerPair™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,67259 Kč | 29 017,77 Kč |
| 6 000 | 9,01000 Kč | 54 060,00 Kč |
| 9 000 | 8,87166 Kč | 79 844,94 Kč |
| Unit Price without VAT: | 9,67259 Kč |
|---|---|
| Unit Price with VAT: | 11,70383 Kč |

