Mosfet Array 60V 14A (Ta), 38A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ250DT-T1-GE3

DigiKey Part Number
742-SIZ250DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ250DT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ250DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ250DT-T1-GE3
Description
MOSFET 2N-CH 60V 14A 8POWERPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 14A (Ta), 38A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ250DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 38A (Tc)
Rds On (Max) @ Id, Vgs
12.2mOhm @ 10A, 10V, 12.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
840pF @ 30V, 790pF @ 30V
Power - Max
4.3W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,75100 Kč267,51 Kč
10017,99740 Kč1 799,74 Kč
50014,25008 Kč7 125,04 Kč
1 00013,04480 Kč13 044,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,51446 Kč34 543,38 Kč
6 00010,74454 Kč64 467,24 Kč
9 00010,35243 Kč93 171,87 Kč
15 00010,04754 Kč150 713,10 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč