N-Channel 100 V 12.5A (Ta), 45.3A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS46DN-T1-GE3

DigiKey Part Number
SISS46DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS46DN-T1-GE3CT-ND - Cut Tape (CT)
SISS46DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS46DN-T1-GE3
Description
MOSFET N-CH 100V 12.5/45.3A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12.5A (Ta), 45.3A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
12.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2140 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,69400 Kč326,94 Kč
10022,23900 Kč2 223,90 Kč
50017,76262 Kč8 881,31 Kč
1 00016,32343 Kč16 323,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,49660 Kč43 489,80 Kč
6 00013,57752 Kč81 465,12 Kč
9 00013,12375 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč