
ADUM7223BCCZ | |
|---|---|
DigiKey Part Number | 505-ADUM7223BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7223BCCZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 62ns, 62ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 224 | 73,99638 Kč | 16 575,19 Kč |
| 448 | 71,68614 Kč | 32 115,39 Kč |
| 672 | 70,52985 Kč | 47 396,06 Kč |
| 1 120 | 69,24821 Kč | 77 558,00 Kč |
| 2 688 | 67,43748 Kč | 181 271,95 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |



