
SISS22DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS22DN-T1-GE3TR-ND - Tape & Reel (TR) SISS22DN-T1-GE3CT-ND - Cut Tape (CT) SISS22DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS22DN-T1-GE3 |
Description | MOSFET N-CH 60V 25A/90.6A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta), 90.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| 1 000 | 16,32343 Kč | 16 323,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,49660 Kč | 43 489,80 Kč |
| 6 000 | 13,57752 Kč | 81 465,12 Kč |
| 9 000 | 13,12375 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











