
SISHA04DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISHA04DN-T1-GE3TR-ND - Tape & Reel (TR) SISHA04DN-T1-GE3CT-ND - Cut Tape (CT) SISHA04DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISHA04DN-T1-GE3 |
Description | MOSFET N-CH 30V 30.9A/40A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30.9A (Ta), 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISHA04DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.15mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3595 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 19,59800 Kč | 195,98 Kč |
| 100 | 13,02570 Kč | 1 302,57 Kč |
| 500 | 10,20588 Kč | 5 102,94 Kč |
| 1 000 | 9,29842 Kč | 9 298,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,14593 Kč | 24 437,79 Kč |
| 6 000 | 7,56586 Kč | 45 395,16 Kč |
| 9 000 | 7,27044 Kč | 65 433,96 Kč |
| 15 000 | 7,24909 Kč | 108 736,35 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











