
SISH103DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISH103DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH103DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH103DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH103DN-T1-GE3 |
Description | P-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta), 54A (Tc) 3.67W (Ta), 41.6W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISH103DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.67W (Ta), 41.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 100 | 12,34050 Kč | 1 234,05 Kč |
| 500 | 9,62338 Kč | 4 811,69 Kč |
| 1 000 | 8,74840 Kč | 8 748,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63718 Kč | 22 911,54 Kč |
| 6 000 | 7,07773 Kč | 42 466,38 Kč |
| 9 000 | 6,79278 Kč | 61 135,02 Kč |
| 15 000 | 6,47272 Kč | 97 090,80 Kč |
| 21 000 | 6,28324 Kč | 131 948,04 Kč |
| 30 000 | 6,20491 Kč | 186 147,30 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


