


PMH850UPEH | |
|---|---|
DigiKey Part Number | 1727-PMH850UPEHTR-ND - Tape & Reel (TR) 1727-PMH850UPEHCT-ND - Cut Tape (CT) 1727-PMH850UPEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH850UPEH |
Description | MOSFET P-CH 30V 600MA DFN0606-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 600mA (Ta) 660mW (Ta), 2.23W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH850UPEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 62.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 2.23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82620 Kč | 1 826,20 Kč |
| 2 000 | 1,62798 Kč | 3 255,96 Kč |
| 5 000 | 1,41291 Kč | 7 064,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10357 Kč | 11 035,70 Kč |
| 20 000 | 1,00430 Kč | 20 086,00 Kč |
| 30 000 | 0,95371 Kč | 28 611,30 Kč |
| 50 000 | 0,89684 Kč | 44 842,00 Kč |
| 70 000 | 0,86316 Kč | 60 421,20 Kč |
| 100 000 | 0,83043 Kč | 83 043,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




