
SISB46DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISB46DN-T1-GE3TR-ND - Tape & Reel (TR) SISB46DN-T1-GE3CT-ND - Cut Tape (CT) SISB46DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISB46DN-T1-GE3 |
Description | MOSFET 2N-CH 40V 34A PPAK 1212 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 34A (Tc) 23W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SISB46DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 34A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.71mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 20V | |
Power - Max | 23W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 100 | 14,02040 Kč | 1 402,04 Kč |
| 500 | 10,98994 Kč | 5 494,97 Kč |
| 1 000 | 10,01395 Kč | 10 013,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,77499 Kč | 26 324,97 Kč |
| 6 000 | 8,15139 Kč | 48 908,34 Kč |
| 9 000 | 7,83379 Kč | 70 504,11 Kč |
| 15 000 | 7,47701 Kč | 112 155,15 Kč |
| 21 000 | 7,30992 Kč | 153 508,32 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |









